• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 545684 DuoBlade S K NV Drywall anchor 1 Set

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer DuoBlade S K NV plasterboard plug

  • Self-drilling dowel for simple and quick installation in plasterboard
  • Centring piece for the point-exact setting of the plug
  • No rotation with the ribs of the shaft
  • Common cross slot tool holder (PZ 2) for easy installation
  • With matching screw.

Technical specifications

  • Dowel length 44 mm
  • Min Bore hole depth during pre-installation 50 mm
  • Min Thick to the first support layer 50 mm
  • Min Screw-in depth 28 mm
  • Screw dimensions 4.5 x 40 mm
  • Anchoring depth 9.5 - 25 mm
  • Dowel length without drill tip 29 mm
  • Clamping plate wood screws 4.5 -40 mm
Product type

Drywall anchor

Length

44 mm

Screw diameter

4.5 mm

Suitable for

Plasterboard

Plasterboard

Content

1 Set

Features

incl. screw

Documents & Downloads

Datasheet

Datasheet 3066092 Fischer 545684 DuoBlade S K NV Drywall anchor 1 Set

User & Safety Instructions

User & Safety Instructions 3066092 Fischer 545684 DuoBlade S K NV Drywall anchor 1 Set

Information

Information 3066092 Fischer 545684 DuoBlade S K NV Drywall anchor 1 Set

Information 3066092 Fischer 545684 DuoBlade S K NV Drywall anchor 1 Set

Description

The Fischer DuoBlade is part of the innovative DuoLine and thus consists of several components for the best possible performance. The self-drilling tip allows a clean and effective drilling process. The plug is inserted flush into the gypsum plasterboard using a cordless screwdriver or a screwdriver. The Fischer DuoBlade is designed for wood, sheet metal and chipboard screws from 4 to 5 mm thickness, as well as different hooks and eyelets. This makes it universally suitable for quickly and securely fixing, for example, smoke detectors, curtain rods and blinds. The DuoBlade is placed in the gypsum board with a conventional PZ 2 drive. No special setting device is required. The self-drilling tip allows a clean and effective drilling process. The plug is inserted flush into the gypsum plasterboard using a cordless screwdriver or a screwdriver. The Fischer DuoBlade is designed for wood, sheet metal and chipboard screws from 4 to 5 mm thickness, as well as different hooks and eyelets. This makes it universally suitable for quickly and securely fixing, for example, smoke detectors, curtain rods and blinds. The DuoBlade is placed in the gypsum board with a conventional PZ 2 drive. No special setting device is required.

This text is machine translated.

Scope of delivery

  • 6 x DuoBlade, 6 x 4.5 x 40 chipboard screws

More interesting products

(*All information is plus legal VAT)