• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 562773 Heavy duty pipe clamp Fischer FRSM 12" M16 A4 solid pipe clamp 5 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer FRSM 12" M16 A4 solid pipe clamp

  • Two-screw for optimized adaptation to the outer diameter of the pipeLoss prevention of the screwSoundproofingApplication-friendly corrosion protection by stainless steel designFor indoor and outdoor use

Technical specifications

  • Connector thread M16 Width B 411 mmWidth x thickness of snap band 40 x 4.0 mmHeight H: 378 mmHeight Z: 204 mmMax. Static load (central train): 5.00 kNNominal size: 12" inScrew plug M12
Product type

Heavy duty pipe clamp

Content

5 pc(s)

Material

Stainless steel

Clamping range

320 up to 328 mm

Thread size

M16

Material properties

corrosion-protected

Range (max.)

328 mm

Clamping range (min.)

320 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699398 Fischer 562773 Heavy duty pipe clamp Fischer FRSM 12" M16 A4 solid pipe clamp 5 pc(s)

Description

The fischer FRSM 12" M16 A4 solid pipe clamp with acoustic insulation insert for fixing medium to heavy pipe with threaded rods or stock screws. Two-bolt design allows optimum adaptation to the outer diameter of the pipe. Connection nut with M16 thread to receive threaded rods or stock screws. Pipe clamps with loss prevention.

This text is machine translated.