• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 652372 Countersunk screw 4 mm 35 mm Star zinc galvanized 500 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fully Threaded screw length: 30 mm
Product type

Countersunk screw

Drive

Star

(Ø)

4 mm

Length

35 mm

Dim

(Ø x L) 4 mm x 35 mm

Content

500 pc(s)

Material properties

zinc galvanized

Description

The FPF-ST ZPF fischer power almost is a galvanically galvanised, blue passivated with fully threaded screw and inner star recording. The countersunk head allows the surface flush mounting in the wood. The consistent thread over the entire length of the screws provides for optimum power transfer. The screw is suitable for connections of the load-bearing components in coated wood, hard wood, soft wood and wood connections, for example in the carport attachments and the Balkonbau.

This text is machine translated.