• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 657008 Countersunk screw 3 mm 25 mm Star zinc galvanized 300 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fully Threaded screw length: 21 mm
Product type

Countersunk screw

Drive

Star

(Ø)

3 mm

Length

25 mm

Dim

(Ø x L) 3 mm x 25 mm

Content

300 pc(s)

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1878958 Fischer 657008 Countersunk screw 3 mm 25 mm Star zinc galvanized 300 pc(s)

Description

The FPF-ST A2F from fischer power almost A2 Stainless Steel is a screw with full-thread and internal star recording. The countersunk head allows the surface flush mounting in the wood. The design with part thread allows the firm to one another out of wood elements. The screw is suitable for connections of the load-bearing components in coated wood, hard wood, soft wood and wood connections. For example, for all wood connections in the outdoor area, pergolas, fences, facades, play equipment as well as door and metal fittings.

This text is machine translated.