• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 652793 Countersunk screw 4.5 mm 40 mm Star zinc galvanized 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fully Threaded screw length: 37 mm
Product type

Countersunk screw

Drive

Star

(Ø)

4.5 mm

Length

40 mm

Dim

(Ø x L) 4.5 mm x 40 mm

Content

200 pc(s)

Material properties

zinc galvanized

Description

The fishermen power almost FPF-PT ZPF is a blue passivated with fully threaded screw and inner star recording. With the half-round head is suitable for connections from metal on wood, for example in the case of attachment to metal fittings, angles or beams shoes. The consistent thread over the entire length of the screws provides for optimum power transfer.

This text is machine translated.