• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 657002 Countersunk screw 3 mm 12 mm Star 300 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer power almost 3.0 x 12 countersunk stainless steel A2 Fully Threaded Inner Star TX

  • With fully threaded and countersunk head
  • Made of stainless steel A2: especially in the outer area as well as for damp locations.
  • High security by ETA-Approval
  • Anbiss faster by unique power almost thread. This extends to the screw tip
  • Saves power and battery capacity: Shaft milling ribs reduce the Eindrehwiderstand

Technical specifications

  • Fully Threaded screw length: 8 mm
Product type

Countersunk screw

Drive

Star

Material

Stainless steel V2A

Thread size

3 mm

(Ø)

3 mm

Length

12 mm

Head shape

Countersunk

Dim

(Ø x L) 3 mm x 12 mm

Content

300 pc(s)

Material properties

anti-corrosive

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1879210 Fischer 657002 Countersunk screw 3 mm 12 mm Star 300 pc(s)

Description

The FPF-ST A2F from fischer power almost A2 Stainless Steel is a screw with full-thread and internal star recording. The countersunk head allows the surface flush mounting in the wood. The design with part thread allows the firm to one another out of wood elements. The screw is suitable for connections of the load-bearing components in coated wood, hard wood, soft wood and wood connections. For example, for all wood connections in the outdoor area, pergolas, fences, facades, play equipment as well as door and metal fittings.

Advantages
The unique power almost thread extends to the screw tip and provides for a fast Anbiss. This simplifies the processing in all wooden building materials felt.
The milling ribs (in the case of part-threaded screws from 50 mm long) reduce the eindrehwiderstand and thus provide for power and battery-free work.
The optimized geometry of the head also allows an exact and splinter-free surface at close to edges glands end without tearing off the screw.
The Unterkopffrasrippen ensure an attractive surface finish.
The high-performance sliding coating reduces friction and speeds up the screw-in process.

This text is machine translated.