User & Safety Instructions 1878382 Fischer 657042 Countersunk screw 4 mm 45 mm Star zinc galvanized 200 pc(s)
Description
The fishermen power almost FPF-ST A2P made of stainless steel A2 is a screw with part thread and internal star recording. The countersunk head allows the surface flush mounting in the wood. The design with part thread allows the firm to one another out of wood elements. The screw is suitable for all approval relevant connections of the load-bearing components in coated wood, hard wood, soft wood and wood connections. For example, for all wood connections in the outdoor area, pergolas, fences, facades, play equipment as well as door and metal fittings.
This text is machine translated.
Description
The fishermen power almost FPF-ST A2P made of stainless steel A2 is a screw with part thread and internal star recording. The countersunk head allows the surface flush mounting in the wood. The design with part thread allows the firm to one another out of wood elements. The screw is suitable for all approval relevant connections of the load-bearing components in coated wood, hard wood, soft wood and wood connections. For example, for all wood connections in the outdoor area, pergolas, fences, facades, play equipment as well as door and metal fittings.