• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 69376 UBN Cable tie 760 mm 8.80 mm Black UV-proof 100 pc(s)

1/3
Product type
Cable tie
Content
100 pc(s)
Cable tie length
760 mm
Cable tie width
8.80 mm
Cable tie features
UV-proof
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

760 mm

Cable tie width

8.80 mm

Cable tie features

UV-proof

Gearing

Inside

Max. temperature

+80 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Fire protection properties

UL94 Class V2

Max. bundle diameter

203 mm

Manufacturer part #

69376

Type

UBN

Temperature range

-40 - +80 °C

Documents & Downloads

Datasheet

Datasheet 479648 Fischer 69376 UBN Cable tie 760 mm 8.80 mm Black UV-proof 100 pc(s)

User & Safety Instructions

User & Safety Instructions 479648 Fischer 69376 UBN Cable tie 760 mm 8.80 mm Black UV-proof 100 pc(s)

Description

For bundling of tubes and pipes. Self-extinguishing according to UL94 Class V2.

This text is machine translated.

Scope of delivery

  • (Pack of 100)