• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 37997 BN Cable tie 550 mm 7.60 mm Ecru 100 pc(s)

1/3
Product type
Cable tie
Content
100 pc(s)
Cable tie length
550 mm
Cable tie width
7.60 mm
Material
Polyamide 6.6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

550 mm

Cable tie width

7.60 mm

Gearing

Inside

Max. temperature

+80 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Fire protection properties

UL94 Class V2

Max. bundle diameter

158 mm

Manufacturer part #

37997

Type

BN

Temperature range

-40 - +80 °C

Documents & Downloads

Datasheet

Datasheet 477573 Fischer 37997 BN Cable tie 550 mm 7.60 mm Ecru 100 pc(s)

User & Safety Instructions

User & Safety Instructions 477573 Fischer 37997 BN Cable tie 550 mm 7.60 mm Ecru 100 pc(s)

Description

For bundling of tubes and pipes. Self-extinguishing according to UL94 Class V2.

This text is machine translated.

Scope of delivery

  • (Pack of 100)

More interesting products

(*All information is plus legal VAT)