
Technical specifications
- (Ø)
6 mm
- Product type
Universal dowel
- Material
Polyamide
- Length
50 mm
- Screw diameter
4.5 mm
- Dim
(Ø x L) 6 mm x 50 mm
- Content
25 pc(s)
- Features
incl. screw
- Material (details)
Nylon
- Suitable for
Concrete, prestressed hollow-core concrete slabs, natural stone with dense structure, full brick, sand-lime solid brick, solid brick of lightweight concrete, aerated concrete (gas concrete), full-cast panels, perforated bricks, sand-lime brick, hollow block made from lightweight concrete, hollow concrete brick, concrete, etc., plasterboard and gypsum fibreboard, chipboard.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 891209 Fischer 94759 UX 6 x 50R S/20 Universal dowel 50 mm 6 mm 25 pc(s)
Description
This text is machine translated.
Features
- Plugs hold in all building materials
- Dowel straddle irritating in solid substrates
- Maximum grip in holes and plate materials by knotting
- With a suitable screw for maximum holding
- Optimal screw guide by slanting connecting bars.




































