1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Power strip, straight
SIL socket (standard)
1
36
36
1.27 mm
Black
125 V AC
1.50 A
1.5 A
Tin plated
Copper alloy
PA 4.6, GF
3 mm
No
(L x W x H) 45.72 x 11.5 x 2.5 mm
Perpendicular (to the PCB)
10027290
No
1 pc(s)
A 3 mm
11.5 mm
2.5 mm
45.72 mm
Yes
+163 °C
-40 °C
BLM KG 1 36 Z
Datasheet 736023 Fischer Elektronik 10027290
User & Safety Instructions 736023 Fischer Elektronik 10027290