
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
14-day return policy included
Highlights & Details
3 U front plates
Our service for you
Technical specifications
- Height
128.4 mm
- Width
101.3 mm
- Dim
(W x H) 101.3 mm x 128.4 mm
- Rack unit
3 U
- TE
20
- Material
Aluminium
- Factory colour
Silver (matt, anodised)
- Content
1 pc(s)
- Type
TFP 3HE 20TE ME
- RoHS-compliant
Yes
- Height
3 U
Documents & Downloads
Datasheet
Datasheet 525510 Fischer Elektronik TFP 3HE 20TE ME 10065005 (W x H) 101.3 mm x 128.4 mm Aluminium Silver (matt, anodised) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 525510 Fischer Elektronik TFP 3HE 20TE ME 10065005 (W x H) 101.3 mm x 128.4 mm Aluminium Silver (matt, anodised) 1 pc(s)
Description
Hints
In part units of 3 TE-84 TE.























