• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer FSA 12 x 130/75 B Anchor plug 146 mm 30 mm 68509 20 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

30 mm

Product type

Anchor plug

Material

Steel

Length

146 mm

Screw diameter

10 mm

Dim

(Ø x L) 30 mm x 146 mm

Suitable for

Concrete

Natural stone

Content

20 pc(s)

Features

incl. hex nut

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479600 Fischer FSA 12 x 130/75 B Anchor plug 146 mm 30 mm 68509 20 pc(s)

Description

The Fishermen Anchor plug FSA-B is an anchor from electro-galvanised with nut and washer for constructive attachments from galvanically zinc-plated steel. The FSA-B is in the time-saving through-hole mounting. While tightening, the cone in the split sleeve pulled and tightens them against the drill hole wall. The Ausstanzungen take the suit slip like a crumple zone. The Add-on to the anchoring Basic is used. The Fishermen Anchor plug FSA-B is ideal for the attachment of non-security attachments such as ladders, gates and temporary attachments in ungerissenem concrete.

This text is machine translated.

Features

  • Simple installation through optimized anchor geometry even in confined spaces.
  • With nut and washer
  • Surface-flush dismantling by detachable screw connection.