User & Safety Instructions 479150 Fischer M 5 Dowel 35 mm 10 mm 50505 50 pc(s)
Description
the fischer M plug is a expanding plug made of high-quality polyamide with a brass cone for accepting a metric thread. The special plug is placed in the pre-plug assembly. When screwing in the screw or the threaded rod, the brass cone lying inside is spread and the dowel is anchored against the drill hole wall. the fischer M plug is particularly suitable for mounting machines, protective grillees and control cabinets in solid materials.
This text is machine translated.
Features
Simple and secure mounting: High Aufspreizmass makes insensitive to material tolerance
Flexibility through the use of commercially available screws and threaded rods
High load-bearing capacity of the dowel by a large outer diameter
Surface-flush dismantling possible.
Description
the fischer M plug is a expanding plug made of high-quality polyamide with a brass cone for accepting a metric thread. The special plug is placed in the pre-plug assembly. When screwing in the screw or the threaded rod, the brass cone lying inside is spread and the dowel is anchored against the drill hole wall. the fischer M plug is particularly suitable for mounting machines, protective grillees and control cabinets in solid materials.
This text is machine translated.
Features
Simple and secure mounting: High Aufspreizmass makes insensitive to material tolerance
Flexibility through the use of commercially available screws and threaded rods
High load-bearing capacity of the dowel by a large outer diameter