• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 53261 Dowel 6 mm 50 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal plug

  • Holds securely in almost all construction materials
  • Bend spread in case of panel and hollow building materials

Technical specifications

(Ø)

6 mm

Product type

Dowel

Material

Polyamide

Dim

(Ø) 6 mm

Suitable for

Hollow bricks

Content

50 pc(s)

Outside Ø

6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479210 Fischer 53261 Dowel 6 mm 50 pc(s)

Description

Plastic universal plug made of polyamide. The dowel geometry enables friction (spreading) in solid materials and form (bending) in punched or hollow walls.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)