• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer S 12 R 135 Dowel 135 mm 12 mm 50178 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

12 mm

Product type

Dowel

Material

Polyamide

Length

135 mm

Dim

(Ø x L) 12 mm x 135 mm

Suitable for

Concrete

Flintlime bricks

Natural stone

Solid brick

Cored bricks

Flintlime hollow bricks

Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 478673 Fischer S 12 R 135 Dowel 135 mm 12 mm 50178 100 pc(s)

Description

the fischer S 12 R plug is a special plug for mounting the fischer GS universal eye screw. The expanding dowel made of high-quality polyamide is set in time-saving through-hole mounting. The expanding wings prevent twisting and facilitate mounting. When screwing in the universal eye bolt, the two spreader zones spread and anchor securely in the building material. When mounted near the edge, turn the dowel so that the spreading force acts parallel to the edge.

This text is machine translated.

Features

  • Made from high-quality polyamide
  • suitable for fixings in solid materials
  • optimal holding values together with fischer universal eye bolt
  • Edge prevents lower slides and chipping
  • Close to the edges thanks to slim expansion geometry.