• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer SHA 15 Bracket 58139 50 pc(s)

1/3
Product type
Bracket
Fastening method
Wall plug
Material
Polyamide
Halogen-free
Yes
Content
50 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Collective holder SHA 15

  • Easy bundling and economical laying of several electrical cables.
  • The shutter of the collective holder SHA enables a simple re-assignment and thus provides for a high installation-friendliness.
  • The coupling of several collection holders SHA permits an economical cable attachment to only one mounting base MS.
  • The mounting base MS enables different mounting options and provides for highest flexibility during installation.
  • The long-lasting material is halogen and silicone-free, enables year-round use even in frost and thus ensures high safety.

Technical specifications

Product type

Bracket

Fastening method

Wall plug

Material

Polyamide

Halogen-free

Yes

Content

50 pc(s)

Manufacturer part #

58139

Type

SHA 15

Suitable for

Concrete

Solid pumice

Flintlime bricks

Natural stone

Material properties

silicone-free

halogen-free

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479230 Fischer SHA 15 Bracket 58139 50 pc(s)

Description

the fischer SHA Collective Holder is a solution for securing several electrical cables together economically. Thanks to the closure, the collecting holder can be easily opened and re-occupied. The collective holder can be attached with the fischer mounting base with plug SF plus MS in concrete and solid stone made of bims and sand-lime or with dowels and screws. For quick and economical installation, the collectable holders can be coupled with each other or arranged side by side with the coupling part SHA KP without another fixing point.

This text is machine translated.

Features

  • Easy bundling and laying of several cables
  • made of high-quality polyamide
  • Easy re-use thanks to resealable closure
  • Flexible mounting with plug-in plus, mounting base SHA MS or with screw and dowel
  • Mounting several collecting holders with only one mounting base. This saves costs.

More interesting products

(*All information is plus legal VAT)