• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

fischertechnik 567769 Lernfabrik 4.0, 9V V2 Simulator

1/6
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8,505.00 / piece)
€ 8,505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lernfabrik 4.0, 9V V2 set

  • Training and simulation on a realistic production image, in-depth learning through haptic comprehensionOptical and sensory applications, digital traceability with NFC/RFID Integrated cloud connectivity, control via smart devices, and use and operation of dashboardsRemote monitoring possible via camera as well as linking of production and disposition data Connection of upstream/downstream logistics processes

Technical specifications

Product type

Simulator

Educational institution

Apprenticeship

Type

Lernfabrik 4.0, 9V V2

Operating voltage

9 V

Version

Assembled

Operating voltage

9 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861944 fischertechnik 567769 Lernfabrik 4.0, 9V V2 Simulator

Description

The digitally driven change in industrial production requires stronger networking and smarter information at all levels of production. With the fischertechnik Lernfabrik 4.0, these digitization activities can be simulated, learned and applied in miniature before they can be implemented on a large scale. A highly flexible, modular, cost-effective and robust training and simulation model that can be used very sensibly.The fischertechnik learning environment is used for learning and defining industrial 4.0 applications in vocational schools and training as well as for research, teaching and development at universities, in companies and IT departments. The simulation maps the ordering process, the production process and the delivery process in digitized and networked process steps.Factory environmentThis consists of the factory modules for storage and storage, vacuum suction gripper, high-bay warehouse, multi-processing station with kiln, a sorting line with color recognition, an environmental sensor as well as a swivel camera. Once the order has been placed in the dashboard, the workpieces go through the respective factory modules and the current status is immediately visible in the dashboard. The integrated environmental sensor reports values for temperature, air humidity, air pressure and air quality. The camera sees the entire system through the vertical as well as the horizontal swivel range and can thus be used for a web-based remote monitoring.The individual workpieces are tracked by NFC (Near Field Communication): Each workpiece receives a unique identification number (ID). This enables the tracking and visibility of the current status of the workpieces in the machining process.ControlThe Lernfabrik 4.0 is controlled by the fischertechnik TXT 4.0 controller on a 9V basis, six of which are installed. These are connected within the factory according to the master-slave principle and communicate via an internal bus system. The full performance data of the TXT 4.0 controller can be viewed in the TXT 4.0 controller.The software application is written in ROBO Pro Coding or Python and is loaded on the controller ready to start. The current versions of the corresponding programs can be imported directly in the ROBO Pro coding platform via fischertechnik GitLab.The provided ROBO Pro Coding / Python programs can be modified and you can also write your own ROBO Pro Coding / Python programs for the Lernfabrik.Furthermore, a local dashboard is available on the TXT 4.0 controller, using which the factory can be controlled alternatively to the fischertechnik cloud. This implementation can also be modified. Communication between NODE-RED and the program is performed with MQTT. Message Queuing Telemetry Transport (MQTT) is an open message protocol that enables data to be transmitted in the form of messages between devices.fischertechnik cloudThe TXT 4.0 controller, set as Master, provides the connection to the fischertechnik cloud via WLAN. It is recommended to use the web browser Chrome or Firefox. The cloud can be used via a personal access that is created once (www.fischertechnik-cloud.com). Cloud servers are located in Germany and ensure that data storage is subject to strict European requirements. Personal data is protected in an account with password access that uses the very secure "OAuth2" industry standard. All data sent to the cloud is encrypted with certificates (https standard, green lock in the web browser).DashboardThe dashboard can be accessed and operated via mobile devices such as a tablet or smartphone as well as at the laptop and PC. It enables a display from three different perspectives:- Customer view- Supplier view- Production viewIn the customer's view, a webshop interface with shopping basket is shown, on which one can order a workpiece and track the current status of the order in the shopping basket. This history is displayed on the interface for the customer so that they know the status of their orderThe process for ordering the raw material is displayed and visualized in the supplier view.In the production view, the factory status, the production process, the inventory, the NFC/RFID reader as well as the sensor values can be queried.In addition, the camera that monitors the production line can also be controlled here. All these functions are controlled within a window and switched via the menu.In the factory status, the status of the respective module is visualized using a traffic light display. If a fault occurs in production, it is acknowledged via a button after the cause has been corrected and production continues. In the Production Process view, the individual production steps are visually simplified by connected nodes. The active node (=production module) lights up green or red when the respective process step is being processed live or an error is present and is waiting for resolution.The production view inventory shows the current stock level of the workpieces including minimum and maximum stock. An order point procedure is stored. This production view is for visualization only. The production view of the NFC/RFID reader shows the data of the workpiece and can be used to manually read or delete workpieces. The raw data of the NFC tags can be read from mobile devices with NFC readers using a standard NFC app. Each workpiece has its own unique ID and displays the following data: Status, color and time stamp from delivery to dispatch. The camera is also controlled via the production view and the values of the environmental sensor can also be seen here.

This text is machine translated.

Features

  • Processor: ARM® Dual Cortex®-A7 650 MHz + Cortex®-M4Memory capacity 512 MB DDR3 RAM, 4 GB eMMCMemory expansion: Micro SD card slot2.4" color touch display, 320x240 pixels, capacitive (allows swipes)Flat design, dimension: 90x90x17.5mm8 universal inputs: Digital/analogue 0-9VDC, analogue 0-5 kΩ4 fast counter inputs, digital frequency up to 1kHz4 motor outputs 9V/250mA (max. 1 A): Continuous speed control, short-circuit-proof, alternatively 8 individual outputs e.g. for LEDs3 servo outputs 5V (max. 2A), short-circuit proofCombined Bluetooth/WLAN radio module: Bluetooth 5.0 (BR, LE & EDR), WLAN Dual band 2.4 GHz and 5 GHz 802.11 a/b/g/n.USB 2.0 client: Mini USB socket for connecting to the PCUSB host interface: USB-A socket e.g. for fischertechnik USB-camera or USB-sticksCamera interface: Via USB host, Linux camera driver integrated in the operating system2x multi-pin connector 6-pin: For extension of the inputs and outputs (up to 9 TXT 4.0 Controller can be connected), as well as I²C interfaceBuilt-in speaker for playing sounds (WAV files)Linux-based open-source operating system, firmware update via cloud, USB stick or micro SD cardProgramming with ROBO Pro Coding (graphic and Python), C/C++ compiler (not included)Further programming options via REST interface. Available output voltages 9V, 5V and 3.3V. Power supply: 9V DC-socket 3.45 mm, or fisher technology sockets 2.5 mm (for battery pack). With 6 bits. USB connection cable and extension cable 6-pin.Software: ROBO Pro Coding/Python Programming Interface

Scope of delivery

  • 6x TXT 4.0 controllersNFC/RFID module and NFC tagEnvironment sensorUSB camera:In-and-out storage station

Hints

Further teaching materialThe teaching material is available on the eLearning portal.

System requirements

  • Windows 10, MAC OS, Linux, Android, iOS

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8,874.00*

More interesting products

(*All information is plus legal VAT)