• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1020193 CC33 Replacement saw blade

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Bent saw blade CC33 for professional handsaws SW-330/SW-240

  • For general cutting work
  • Works on the move
  • Tooth pitch 4 mm

Technical specifications

Product type

Replacement saw blade

Dim

(L x W x H) 250 cm x 150 mm x 50 mm

Length

250 cm

Width

150 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414829 Fiskars 1020193 CC33 Replacement saw blade

Description

Bent saw blade CC33 for professional handsaws SW-330/SW-240

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)