• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K G0923 G0923 Manual Garden saw 330 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Garden saw

Operating type

Manual

Saw blade length

330 mm

Weight

446 g

Length

465 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829969 C.K G0923 G0923 Manual Garden saw 330 mm

Description

"Precision, taper ground, razor sharp
teeth cut on both push and pull strokes
without clogging.
· Comfortable, cushioned handle.
· Robust holster with belt loop
Replacement blade: G0923SB"

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)