• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 123880 Xtract Manual Garden saw 255 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Xtract large hand saw/ Coarse teeth

  • Saw blade length 255 mm
  • For sawing branches up to Ø 120 mm
  • Works on train

Technical specifications

Product type

Garden saw

Operating type

Manual

Saw blade length

255 mm

Weight

230 g

Dim

(L x W x H) 330 x 150 x 50 mm

Length

330 mm

Width

150 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1312937 Fiskars 123880 Xtract Manual Garden saw 255 mm

Description

The teeth of the FISKARS say has been specially developed for the fast, efficient sawing wood. The Fiskars Xtract™ range enabled by the retractable blade and the integrated belt clip is secure and safe transportation. Particularly suitable for fresh wood. Handle with slip-resistant surface for a secure hold. With finger protection, prevents slipping of the finger.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 132.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)