• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K G0922 G0922 Manual Garden saw 200 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Garden saw

Operating type

Manual

Saw blade length

200 mm

Weight

200 g

Length

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829970 C.K G0922 G0922 Manual Garden saw 200 mm

Description

"Precision, taper ground, razor sharp
teeth cut on both push and pull stokes
without clogging.
· Comfortable, cushioned handle
· Secure safety catch
Replacement blade: G0922"

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)