• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 08743-20 200 P Manual Garden saw 100 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Garden folding saw 200 P

  • Restricted tooth teeth, Spezialzugzahnung
  • Award image for GARDENA 08743-20 200 P Manual Garden saw 100 mm

Technical specifications

Product type

Garden saw

Operating type

Manual

Saw blade length

100 mm

Weight

400 g

Dim

(L x W x H) 485 x 29 x 81 mm

Length

485 mm

Width

29 mm

Height

81 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194686 GARDENA 08743-20 200 P Manual Garden saw 100 mm

Warranty Terms

Warranty Terms 1194686 GARDENA 08743-20 200 P Manual Garden saw 100 mm

Description

The handy garden folding saw 200 P from GARDENA with a usable saw length of 200 mm is suitable to cut branches.

The saw has a hard chrome-plated saw blade. This means that it has a long service life and is protected against corrosion. The pulse-hardened tooth tips with 3-fold grinding provide for precise cutting with a smooth cut pattern. This results in a high sawing performance with low application of force, thus reducing fatigue symptoms. The garden saw is ergonomically positioned due to its slightly angled handle.

Built-in soft components and the non-slip stop at the grip end ensure a secure handling with a firm grip. The saw blade can be locked in 3 different positions and allows for a clean and precise sawing of branches in angular positions. After work the saw disappears quickly and easily by folding it safely in the gracefully designed handle. This makes transporting the tree saw easier and with the hanging eye it can be stored to save space.

The garden folding saw 200 P is a quality product made in Germany.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)