• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1025926 Broom Working width 480

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Broom

Working width

480

Weight

871 g

Dim

(L x W x H) 1720 x 480 x 125 mm

Length

1720 mm

Width

480 mm

Height

125 mm

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473449 Fiskars 1025926 Broom Working width 480

Description

The Fiskars solid all-purpose broom L is Ideal for leaves and dirt quickly and easily to joint. Its broad, slightly bent inside head and the combination of soft and hard Fiskars PowerClean bristles ensure a thorough cleaning. Thanks to the robust, but light plastic material the broom weighs only 871 grams, WAS allows a pleasant and effortless handling. With a length of 172 cm you can also work in an ergonomic, comfortable position on the back.

This text is machine translated.

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)