• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1025930 Broom Working width 375 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solid™ all-purpose brush head M

  • All-purpose broom for cleaning surfaces around the house
  • Thorough cleaning with Fiskars PowerClean™ bristles
  • Fits the Solid™ handle
  • This text is machine translated.

Technical specifications

Product type

Broom

Working width

375 mm

Weight

390 g

Dim

(L x W x H) 350 cm x 375 mm x 200 mm

Length

350 cm

Width

375 mm

Height

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414820 Fiskars 1025930 Broom Working width 375 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.98*

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)