• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1027038 Rake

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

X-Series™ rose S, 230 mm

  • Durable stainless steel head with 10 tines
  • Steel shaft made from hardened aluminum for low weight
  • Unique handle section for high stability
  • High comfort through Softgrip TM handle design
  • Ergonomic grip allows several hand positions
  • With hanging hole for easy storage

Technical specifications

Product type

Rake

Weight

790 g

Dim

(L x W x H) 1655 x 230 x 71 mm

Length

1655 mm

Width

230 mm

Height

71 mm

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473437 Fiskars 1027038 Rake

Description

Unique head shape for working between plants and stems without damaging them

This text is machine translated.

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)