• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1069107 Axe 710 mm 1770 g Head weight 1217 g

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fiskars X-series X28 split axes m Blade

  • Large gap axe from the X-series for heavy gap jobs.

Technical specifications

Product type

Axe

Weight

1770 g

Dim

(L x W x H) 710 x 30 x 165 mm

Length

710 mm

Width

30 mm

Height

165 mm

Head weight

1217 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3058295 Fiskars 1069107 Axe 710 mm 1770 g Head weight 1217 g

Description

You will feel the perfect technology and advanced ergonomics of the Fiskars X-series™ axes with every single swing. The X28 split axis with M-blade works with your body, masterly balanced, in order to optimize the flywheel speed and to strengthen your power, for more fission processes with one stroke. The innovative, ultra-sharp forged steel blade is designed to split the wood more effectively and is doubly hardened to maintain its sharp, precision-ground cutting edge. The special blade design with a wider blade and a split wedge provides more power and simplifies the pulling out of the blade from the wood. The friction-less coating helps the blade slide through the wood after the impact and offers additional rust protection. The molded axe head provides an inseparable connection with the stem. The virtually unbreakable design of the X-series™ axes includes a lightweight, remarkably stable FiberComp™ handle that absorbs impacts and provides excellent impact protection. The stem also has an oversized grip area made from strategically structured Softgrip™ and a hook-shaped end for a secure grip before, during and after your swing.

This text is machine translated.

Features

  • The medium-sized blade of the Fiskars X28 split axis is Ideal for the splitting of medium-sized wooden slices with a diameter of 20-30 cm.
  • New, improved blade design; wider blade and split wedge provide more power and make it easier to remove blade from the wood
  • The special blade cut provides a sharper cutting edge and better blade performance
  • The double-hardened forged steel blade retains its sharp edge for longer
  • The friction-less blade coating glides through wood and protects against rust
  • Very secure, captive connection of axe head and handle
  • The ultra-light and durable FiberComp™ stem design is virtually unbreakable and offers excellent impact protection
  • Perfect weight distribution for more power while meeting
  • Oversized Softgrip™ grip zone with strategic texture for greater comfort and control
  • Extended grip end for additional safety in the hand
  • The supplied chuck protects blade and user
  • Developed in Billnäs, Finland, based on more than three and a half centuries of experience with the best forged tools in the world

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 173.97*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)