• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1080692 Fruit picker

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OneClick fruit picker, attachment with soft mesh bag, easy exchange with only one click, machine washable

  • Fiskars OneClick fruit picker
  • Gentle harvest from the height

Technical specifications

Product type

Fruit picker

Weight

230 g

Width

302 mm

Height

296 mm

Dim

(W x H) 302 mm x 296 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757825 Fiskars 1080692 Fruit picker

Description

The soft mesh bag was specially designed to gently pick up ripe fruits without damaging or squeezing them - Ideal for apples, pears, plums and more. So your fruits end up in the basket without pressure marks that would lead to premature spoilage. The bag is machine washable and can be reused season after season. When combined with a telescopic handle, you can reach the highest branches without a ladder.

Safe fruit harvest - gentle and comfortable.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)