OneClick small grabber with hand grip, attachment for easy loosening and ventilating, quick change with just one click, hardened carbon steel blade
Fiskars one click small grabber+hand grip
Loosen and ventilate floors
Technical specifications
Product type
Grubber
Working width
90 mm
Height
430 mm
Material (bristles)
Aluminium
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3757838 Fiskars 1080720 Grubber Working width 90 mm
Description
The hardened carbon steel blade allows effective loosening and aeration of even compacted soils and creates optimum conditions for healthy plant growth. In addition, the Fiskars OneClick Handgrip S offers a precise and comfortable solution for fine work in raised hide or on the balcony. The ergonomic soft-grip handle ensures safe use and maximum control, while compatible OneClick attachments can be changed quickly and easily by clicking them. Ideal for an efficient and versatile garden care.
The hardened carbon steel blade allows effective loosening and aeration of even compacted soils and creates optimum conditions for healthy plant growth. In addition, the Fiskars OneClick Handgrip S offers a precise and comfortable solution for fine work in raised hide or on the balcony. The ergonomic soft-grip handle ensures safe use and maximum control, while compatible OneClick attachments can be changed quickly and easily by clicking them. Ideal for an efficient and versatile garden care.