• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 111610 Smartfit P68 Pruner 210 mm Bypass

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SmartFit bypass garden shears

  • Suitable for left or right-hand use
  • One-hand safety lock

Technical specifications

Product type

Pruner

Features

For left- and right-handers

One-hand safety lock

Cutting mechanism

Bypass

Cut width

24 mm

Weight

192 g

Length

210 mm

Dim

Description

The blades are made of stainless steel are secured by an easy-to-use locking mechanism, if the garden shears are not in use. For cutting of fresh green. Variable adjustment of the handle opening for different hand sizes and applications. Enables the quick cutting of thin branches and branches as well as the powerful cutting of thicker branches and branches. Upper grip with comfortable, non-slip surface offers a safe and pleasant stop. Ergonomically shaped handles made of glass-fiber reinforced plastic.

This text is machine translated.

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.