• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars Pruner 260 mm Bypass

1/3
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Boxwood shears

  • Suitable for left or right-hand use

Technical specifications

Product type

Pruner

Features

For left- and right-handers

Cutting mechanism

Bypass

Weight

131 g

Length

260 mm

Description

Ideal for precise fine and form cut of eiben-hecken boxwood, etc.. Considerable effort saving through the spring mechanism, the gently after every cut the handles to open. Fatigue-free cutting thanks to the comfortable, non-slip handles, the print absorb smooth locking. Blade tension adjustable from with hinge bolt. The ergonomically shaped handles are made of durable materials. The blades are made of stainless steel are secured by an easy-to-use locking mechanism, if the garden shears are not in use. The blade protection is used as a practical, comfortable carrying handle.

This text is machine translated.

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.