• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars Pruner 230 mm Bypass

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pruner

Features

Non-stick coating

Cutting mechanism

Bypass

Cut width

26 mm

Weight

265 g

Length

230 mm

Width

200 mm

Height

100 mm

Dim

(L x W x H) 230 x 200 x 100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1313025 Fiskars Pruner 230 mm Bypass

Description

The blades are made of stainless steel are secured by an easy-to-use locking mechanism, if the garden shears are not in use. The blade protection is used as a practical, comfortable carrying handle. Cuts fresh green and growing wood with precise cut. The bypass garden shears for professional ergonomically shaped handles the cutting process slightly to give extra hardened, replaceable, non-stick coated upper blade recess in the blade for cutting wire.

This text is machine translated.

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.