• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 6260059 N Control wagon type EW IV, genus Bt, 2 class of SBB

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

N Control wagon type EW IV, genus Bt, 2 class of SBB

  • Original version
  • Open front apron for mounting the coupling enclosed
  • With function decoder for light change (white/red) for analogue as well as digital mode
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.

Technical specifications

Manufacturer part #

6260059

Type

Carriage

Size

N

Power supply system

Digital DC

LoB/LoC

165 mm

Age category

15 years and over

Train company

SBB

Era

V

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406101 Fleischmann 6260059 N Control wagon type EW IV, genus Bt, 2 class of SBB

Description

By the swinging of long-distance trains from the year 1996, the SBB obtained 60 control cars of the type IC Bt. This makes the Intercity express coaches consist of suitable intermediate wagons EW IV, formerly French luggage wagons as well as locomotives of type Re 460 in addition to the control wagon. The 62-seat vehicle is conceptually based on the well-known Eurocity wagon. Facilities include a wheelchair, stroller and bike compartment as well as a closed toilet system with bioreactor. Head shape and driver's cab correspond to most of the Re 460 locomotives, thus achieving a homogeneous appearance.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)