• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 6260075 N 2-pc set 2: Double-decker wagon DBmue of DR

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

N 2-pc set 2: Double-decker wagon DBmue of DR

  • Models in authentic "mustard" color tone
  • Suitable for double-decker coach set, Article No. 6260074
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.

Technical specifications

Manufacturer part #

6260075

Type

Double-decker carriage

Size

N

Power supply system

DC

LoB/LoC

334 mm

Age category

15 years and over

Train company

DR-Ost

Era

IV

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406090 Fleischmann 6260075 N 2-pc set 2: Double-decker wagon DBmue of DR

Description

In 1971, VEB Waggonbau Görlitz delivered two prototypes of the double-deck individual wagon to the DR. The double-deck single cars promised more flexible adjustments to changing passenger numbers as well as savings on damage. After extensive testing of the two prototypes, a first series of around 138 vehicles was delivered in 1974. The lower floor of these cars was fully equipped with seats. The operation took place first in the southern conurbations and routes with Hohem traffic volumes.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)