• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 6260103 N luggage wagon, DRG Luggage cart

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N luggage wagon, DRG

  • With four movable sliding doors
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Play and pause symbol on a black background.
  • A circular emblem with the inscription 'Deutsche Reichsbahn' depicts a stylised eagle.

Technical specifications

Manufacturer part #

6260103

Type

Freight wagon

Size

N

Power supply system

DC

LoB/LoC

116 mm

Age category

15 years and over

Type

Luggage cart

Train company

DRG

Era

II

Interiors

Interiors built in

Interior lighting prepped

Connector

NEM pocket with close coupling shifting link

Design type

Passenger wagon

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775851 Fleischmann 6260103 N luggage wagon, DRG Luggage cart

Description


4-axle luggage wagon, category Pw4ü pr04, of the German State Railroad Company.
Design with so-called "train driver's pulpit" in the middle roof area of the vehicle. This enabled the train driver to observe the signals while driving.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)