• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 7560024 N E-Loc 1216 903-5 of the CD

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

N E-Loc 1216 903-5 of the CD

  • Painting in "Najbrt-Design"
  • Finely detailed model with lots of separately attached plug-parts
  • Elaborate roof design with four pantographs
  • Application in international passenger and goods traffic
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.
  • Logo featuring two stylised, interlocking letters 'CD' in white on a black background.

Technical specifications

Manufacturer part #

7560024

Type

Electric locomotive

Size

N

Power supply system

Analog DC interface

LoB/LoC

122 mm

Age category

15 years and over

Train company

CD

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3088763 Fleischmann 7560024 N E-Loc 1216 903-5 of the CD

Description

The electric locomotives Siemens type ES64U4, used as series 1216 (Taurus III) of the Austrian Federal Railways (ÖBB) as well as other European railways, are multi-system three-phase universal locomotives based on the technology of the Siemens EuroSprinter family. The machines reach a maximum speed of 230 km/h and deliver up to 6,400 kW.
In September 2019, the Czech State Railways purchased locomotives 1216 902 and 903 from Rail Transport Service GmbH (RTS). After a thorough revision and repainting in the current Najbrt design, they are now mostly used in EuroCity traffic.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)