• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex 312304 Carbide metal circular saw blade 185 x 20 x 2 mm Number of cogs: 38 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Carbide metal circular saw blade

Content

1 pc(s)

(Ø)

185 mm

Bore Ø

20 mm

Thickness

2 mm

Circular saw blade size

185 x 20 x 2 mm

Material

Carbide metal

Material suitability

Steel

Number of cogs

38

Rotational speed (max.)

4300 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1294973 Flex 312304 Carbide metal circular saw blade 185 x 20 x 2 mm Number of cogs: 38 1 pc(s)

Description

Enables a fast burr-free cutting, no post-processing is necessary.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 328.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)