• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex 531719 P-Set 12-22 Q Tool battery and charger 12 V 2.5 Ah

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool battery and charger

Battery voltage

12 V

Type

P-Set 12-22 Q

Capacity (mAh, Ah)

2.5 Ah

Rechargeable

Yes

Size

Non-standard rechargeable

No. of power packs included

2

Documents & Downloads

Datasheet

Datasheet 3779021 Flex 531719 P-Set 12-22 Q Tool battery and charger 12 V 2.5 Ah

User & Safety Instructions

User & Safety Instructions 3779021 Flex 531719 P-Set 12-22 Q Tool battery and charger 12 V 2.5 Ah

User & Safety Instructions 3779021 Flex 531719 P-Set 12-22 Q Tool battery and charger 12 V 2.5 Ah

Description

Set comprising of a charger 12 volt and two battery-packs 2.5 Ah 12 V.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)