• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex 532889 GBC-A Lopper attachment

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutting width: 230 mm
Product type

Lopper attachment

Weight

1.7 kg

Length

1000 mm

Width

405 mm

Height

320 mm

Dim

(L x W x H) 1000 x 405 x 320 mm

Documents & Downloads

Datasheet

Datasheet 3779037 Flex 532889 GBC-A Lopper attachment

User & Safety Instructions

User & Safety Instructions 3779037 Flex 532889 GBC-A Lopper attachment

Information

Information 3779037 Flex 532889 GBC-A Lopper attachment

Description

Free-cutter attachment for the battery-basic drive, can be mounted without tools, cutting speed in 2 stages for cutting bushes and thick underdub, cut width 23 cm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)