• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex 534804 GEX-A Telescopic extension

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Telescopic extension

Weight

0.91 kg

Length

815 mm

Width

65 mm

Height

55 mm

Dim

(L x W x H) 815 x 65 x 55 mm

Documents & Downloads

Datasheet

Datasheet 3779040 Flex 534804 GEX-A Telescopic extension

User & Safety Instructions

User & Safety Instructions 3779040 Flex 534804 GEX-A Telescopic extension

Description

Extends the range of hedge trimmer and lopper attachments by 80 cm. Can be mounted without any tools.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)