• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex ALC 2/1-G/R Cross line laser Self-levelling Range (max.): 50 m

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of lines horizontal: 1 pieces
  • Number of vertical lines: 1 pieces
  • Visible area lines horizontal: 110 °
  • Visible area vertical lines: 110 °
  • Max. Working range 50 m
  • Max. Working range with receiver: 70 m
  • Accuracy: ±0.3 mm
  • Temperature range -5 to +50 oC
  • Protection class: IP54
Product type

Cross line laser

Features

Self-levelling

Range (max.)

50 m

Auto-adjustment range (+/-)

4°

Laser category

2

Operating time (battery-powered)

10 h

Power supply (details)

Built-in rechargeable battery

Length

57 mm

Width

96 mm

Height

96.5 mm

Dim

(L x W x H) 57 x 96 x 96.5 mm

Weight

0.36 kg

Manufacturer's standards (no certificate)

Type

ALC 2/1-G/R

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779053 Flex ALC 2/1-G/R Cross line laser Self-levelling Range (max.): 50 m

Description

With each individually switchable horizontal and vertical laser line, specially anti-glare glasses provide clean and high-precision laser lines, green laser diode, the green line pattern is clearly clearer in the display and also still well visible under poor light conditions, extends the range of 50 meters, with receiver up to 70 meters, self-leveling, optical warning signal with exceeding the self-leveling range, self-leveling can be switched off, simple use, integrated Li-polymer battery, transportation lock, 1/4" thread for stand

This text is machine translated.

Scope of delivery

  • 1 carrying case
  • 1 USB cable
  • 1 USB charger
  • 1 Laser wall bracket (428167)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)