• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex CSM 4060 Handheld circular sheet metal cutter Cutting depth (max.) (90°) 63 mm incl. case 1400 W

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metal circular saw for dry cutting

  • 1400 W
  • idle speed: 3800 rpm

Technical specifications

Product type

Handheld circular sheet metal cutter

Features

incl. case

Saw blade diameter

185 mm

Bore Ø

20 mm

1400 W

Operating voltage

230 V

Cutting depth (max.) (90°)

63 mm

Weight

5.4 kg

Content

1 pc(s)

Idle speed

3800 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1294967 Flex CSM 4060 Handheld circular sheet metal cutter Cutting depth (max.) (90°) 63 mm incl. case 1400 W

Description

Accurate sawing metal without coolant tool-free adjustable guide plate, continuous adjustment of the saw depth up to 63 mm clamping collection container with sight glass: large-dimensioned, without the need for tools can be emptied from special hard-metal saw blades: almost burr free cuts, cutting of thread rods without thread after cutting is also possible spindle lock switch with switch-on lock and lock maximum cutting thickness: solid material/flat steel: 6 mm, round material: 20 mm; hollow profiles: 63 mm

Hints

This text is machine translated.