• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex DD 4G 18.0-EC C 491292 Cordless drill 2.5 Ah, 5 Ah, 8 Ah w/o battery

1/11
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • /2.5 Ah, 5 Ah, 8 Ah battery

Technical specifications

Product type

Cordless drill

Capacity (mAh, Ah)

2.5 Ah

5 Ah

8 Ah

No. of power packs included

0

Tool holder

Keyless drill chuck

Drill chuck clamping range

1,5 - 13 mm

Features

w/o battery

Weight

1500 g

Width

75 mm

Height

240 mm

Length

215 mm

Dim

(L x W x H) 215 x 75 x 240 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346041 Flex DD 4G 18.0-EC C 491292 Cordless drill 2.5 Ah, 5 Ah, 8 Ah w/o battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 394.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)