• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex HD 4-C D12x 210/260 SDS-plus Xtreme Plus 533585 Hammer drill bit 12 mm Total length 260 mm SDS-Plus 1 pc(s)

Product type
Hammer drill bit
Drill hole Ø
12 mm
Material suitability
Concrete
Masonry
Limestone
Working length
210 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

12 mm

Material suitability

Concrete

Masonry

Limestone

Working length

210 mm

Content

1 pc(s)

Total length

260 mm

Tool holder

SDS-Plus

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779114 Flex HD 4-C D12x 210/260 SDS-plus Xtreme Plus 533585 Hammer drill bit 12 mm Total length 260 mm SDS-Plus 1 pc(s)

Description

These hammer drills deliver a very long service life in extreme applications such as drilling in concrete and armoring. The drill head made of high-quality tempered steel with the same high, at an angle of 90°, cutting edges with five crushers ensuring precise drill holes with perfect concentricity. Short spiral start-up promotes the optimum removal of the flour. The carbide plate with radial-shaped armature protection is also prevented from getting caught in the armoring elements. Wear markings indicate whether the drill is still suitable for dowel holes. Other advantages, PGM certification and low vibration for protecting man and machine.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)