User & Safety Instructions 3779093 Flex HD 4-C D6x 50/110 SDS-plus Xtreme Plus 533567 Hammer drill bit 6 mm Total length 110 mm SDS-Plus 1 pc(s)
Description
These hammer drills deliver a very long service life in extreme applications such as drilling in concrete and armoring. The drill head made of high-quality tempered steel with the same high, at an angle of 90°, cutting edges with five crushers ensuring precise drill holes with perfect concentricity. Short spiral start-up promotes the optimum removal of the flour. The carbide plate with radial-shaped armature protection is also prevented from getting caught in the armoring elements. Wear markings indicate whether the drill is still suitable for dowel holes. Other advantages, PGM certification and low vibration for protecting man and machine.
This text is machine translated.
Description
These hammer drills deliver a very long service life in extreme applications such as drilling in concrete and armoring. The drill head made of high-quality tempered steel with the same high, at an angle of 90°, cutting edges with five crushers ensuring precise drill holes with perfect concentricity. Short spiral start-up promotes the optimum removal of the flour. The carbide plate with radial-shaped armature protection is also prevented from getting caught in the armoring elements. Wear markings indicate whether the drill is still suitable for dowel holes. Other advantages, PGM certification and low vibration for protecting man and machine.
This text is machine translated.
What kind of Stone drill bits are you looking for?