• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex HD 4-C D8x 50/110 SDS-plus Xtreme Plus 533568 Hammer drill bit 8 mm Total length 110 mm SDS-Plus 1 pc(s)

Product type
Hammer drill bit
Drill hole Ø
8 mm
Material suitability
Concrete
Masonry
Limestone
Working length
50 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

8 mm

Material suitability

Concrete

Masonry

Limestone

Working length

50 mm

Content

1 pc(s)

Total length

110 mm

Tool holder

SDS-Plus

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779094 Flex HD 4-C D8x 50/110 SDS-plus Xtreme Plus 533568 Hammer drill bit 8 mm Total length 110 mm SDS-Plus 1 pc(s)

Description

These hammer drills deliver a very long service life in extreme applications such as drilling in concrete and armoring. The drill head made of high-quality tempered steel with the same high, at an angle of 90°, cutting edges with five crushers ensuring precise drill holes with perfect concentricity. Short spiral start-up promotes the optimum removal of the flour. The carbide plate with radial-shaped armature protection is also prevented from getting caught in the armoring elements. Wear markings indicate whether the drill is still suitable for dowel holes. Other advantages, PGM certification and low vibration for protecting man and machine.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)