• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex IW 3/4" 1600 18-EC 532073 Cordless impact driver No. of power packs included 0 2.5 Ah, 5 Ah, 8 Ah w/o battery

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 489.00 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

  • /2.5 Ah, 5 Ah, 8 Ah battery

Technical specifications

Product type

Cordless impact driver

Capacity (mAh, Ah)

2.5 Ah

5 Ah

8 Ah

No. of power packs included

0

Tool holder

3/4" (19 mm) male square

Features

w/o battery

Transmission type

3-speed

Weight

3100 g

Weight, information

without rechargeable battery

Width

98 mm

Height

243 mm

Length

209 mm

Dim

(L x W x H) 209 x 98 x 243 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346215 Flex IW 3/4" 1600 18-EC 532073 Cordless impact driver No. of power packs included 0 2.5 Ah, 5 Ah, 8 Ah w/o battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 598.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)