• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex L 125 18.0-EC 461725 Cordless angle grinder 125 mm 18 V

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

18.0 V cordless angle grinder ACCU FLEX, 125 mm

  • 18 V

Technical specifications

Product type

Cordless angle grinder

Voltage

18 V

Disc diameter

125 mm

Mandrel thread

M14

Weight

1.75 kg

Idle speed

8500 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1716591 Flex L 125 18.0-EC 461725 Cordless angle grinder 125 mm 18 V

Description

Electronic Management System (EMS) protects the machine, extends the lebensdaur and increases the efficiency. Brushless motor with a higher degree of efficiency and longer life. With soft start-up, overload protection and restart lock. 3-way winding protection against dust. Reduces abrasion of engine and extends the Lebensdaur. With protection on the winding head of the anchor and armored winding on the armature. Protective hood adjustable without tools; Spindle lock The left and right detachable handle. FLEX battery system: operation with all 18.0 V battery packs. Supplied without rechargeable battery, charger not included.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.