• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex LB 125 18.0-EC 499315 Cordless angle grinder 125 mm w/o battery 2.5 Ah, 5 Ah, 8 Ah

1/8
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless angle grinder

Features

w/o battery

Capacity (mAh, Ah)

2.5 Ah

5 Ah

8 Ah

Disc diameter

125 mm

No. of power packs included

0

Length

330 mm

Width

75 mm

Height

120 mm

Dim

(L x W x H) 330 x 75 x 120 mm

Weight

1850 g

Idle speed

9000 1/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346075 Flex LB 125 18.0-EC 499315 Cordless angle grinder 125 mm w/o battery 2.5 Ah, 5 Ah, 8 Ah

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 454.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)