• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex VC 6 L MC 230/CEE 481513 Cordless vac 1200 W 6 l

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Vacuum: 23000 Pa
  • Filter area: 3000 cm²
  • Number of motors: 1 pieces
  • Dust bag operation: Yes
Product type

Cordless vac

Operating voltage

230 V

Power consumption (P1)

1200 W

Max. air volume

2280 l/min

Collector

6 l

Max. cable length

5 m

Length

300 mm

Width

230 mm

Height

440 mm

Dim

(L x W x H) 300 x 230 x 440 mm

Weight

4.7 kg

Documents & Downloads

Datasheet

Datasheet 3779049 Flex VC 6 L MC 230/CEE 481513 Cordless vac 1200 W 6 l

User & Safety Instructions

User & Safety Instructions 3779049 Flex VC 6 L MC 230/CEE 481513 Cordless vac 1200 W 6 l

Information

Information 3779049 Flex VC 6 L MC 230/CEE 481513 Cordless vac 1200 W 6 l

Description

Very compact, handy and light suction cup with carrying strap for mobile use. Thanks to its compact design, fits into any vehicle. The high-performance turbine ensures high suction power and high vacuum. This results in an excellent suction result, by activating the manual filter cleaning, the filter element is released from dust deposited by a targeted air blast, optimized cleaning and increased filling level of the container by flat-folding filters, accessories Storage by integrated brackets at the suction head, With compact hose Ø 32 mm extendable with a length of 0.5 m up to 2.5 m. Very handy, suction can be transported easily, Including easy to mount chassis, high-performance suction for professional use with final assembly, car cleaning, etc. Simple connection of Flex power tools with the Flex clip system for suction, optimal for cleaning work in offices, storerooms, workshops and vehicles

This text is machine translated.

Scope of delivery

  • 1 suction hose with additional air control (487295)
  • 1 Flat folded filter (488151)
  • 1 fleece filter bags (487287)
  • 1 hand-pipe (487198)
  • 1 gap nozzle (487201)
  • 1 round brush (487228)
  • 1 Pad nozzle (487236)
  • 1 Upholstered carry strap (487244)
  • 1 Landing gear (487252)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)